10 070 007 | Wehrle
Insulated flat plug sleeve, 9.5 x 1.2 mm, 4.0 to 6.0 mm², bronze, tin-plated, black, 10 070 007
Order No.: 27G3024
EAN: 4099889618990
MPN:
10 070 007
50251239
Unit Price (€ / pc.)
1.0591 € *
Available: 1,526 pcs.
Leadtime: 6 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
100 pcs.
0.8092 €
500 pcs.
0.7140 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding sockets, type 10../50.
For 9 plug-in contacts (4 x 2.8 mm, 3 x 6.3 mm, 2 x 9.5 mm).
Technical attributes (type, rated voltage/rated switching current): 10 070 007, receptacle, 9.5 mm
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | black | |
Suitable for | 9.5 x 1.2 mm | |
Isolated | Yes | |
Length | 27.18 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | bronze, tin-plated |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |