Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Receptacles, Straight, Wire wrap, false

  • Plug width: 6.3 mm
  • Version: gerade
  • Connection: Wire-Wrap

Order No. 05 F 410

Manufacturer name

TE Connectivity

Manufacturer No.

826708-1
0-0826708-1

Order information
Order multiple: 10

piece
Total

€ 14.04
There are 8 piece in stock
Delivery:

scale from 10 from 100
Price* per piece € 1.4042 € 1.2138
product.detail.add.UNDEFINED

Technical features

6.3 mm
gerade
Wire-Wrap
No
Brass
tin-plated
Receptacles
Solder
0.8 mm

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Manufacturer number 826708-1
0-0826708-1
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Receptacles with connecting pin, type TE Connectivity/AMP 0-082.

Mating width: 6.3 mm. Mating thickness: 0.8 mm, made of tinned bronze, with wire-wrap post 1.0 x 1.0 mm. Length: 22 mm.

 

Type: 0-0826708-1, receptacle

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)