Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Receptacles, Straight, Crimp connection, false

  • Version: gerade
  • Connection: Crimpanschluss
  • Insulation: No
Order No. 05 F 4907
Manufacturer name TE Connectivity
Series FASTON
Manufacturer No. 5-160490-1
5-0160490-1

Order information
Order multiple: 10

piece
Total

€ 2.38
There are 7789 piece in stock

7500 piece on Feb 26, 2018

Delivery:

scale from 10 from 100 from 500 from 1000 from 2000
Price* per piece € 0.238 € 0.1547 € 0.119 € 0.09769 € 0.09377
product.detail.add.UNDEFINED

Technical features

gerade
Crimpanschluss
No
0.5 mm²
1.5 mm²
Brass
Receptacles
0.5 mm²
1.5 mm²
0.8 mm

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Series FASTON
Manufacturer number 5-160490-1
5-0160490-1
Country of origin Italy
Customs tariff number 85366990
The above illustration may deviate

Receptacles without insulation, type TE Connectivity/AMP –0160../–0041.

Made of brass.

 

Mating width 4.8 mm, type –0160.

Mating thickness: 0.8 mm. Dimensions: E 6.3, L 15 mm.

 

Technical attributes (type, for conductor cross-section, contact finish): 5-0160490-1, 0.5 to 1.5 mm², bright

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions