Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Receptacles, Straight, Crimp connection, false

  • Version: gerade
  • Connection: Crimpanschluss
  • Insulation: No
Order No. 05 F 4898
Manufacturer name TE Connectivity
Series FASTON
Manufacturer No. 5-160323-2
5-0160323-2

Order information
Order multiple: 10

piece
Total

€ 4.17
Delivery:

scale from 10 from 100 from 500 from 1000
Price* per piece € 0.4165 € 0.3094 € 0.238 € 0.2023
product.detail.add.UNDEFINED

Technical features

gerade
Crimpanschluss
No
0.3 mm²
0.5 mm²
Brass
tin-plated
Receptacles
0.3 mm²
0.5 mm²
0.5 mm

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Series FASTON
Manufacturer number 5-160323-2
5-0160323-2
Country of origin Italy
Customs tariff number 85366990
The above illustration may deviate

Receptacles without insulation, type TE Connectivity/AMP –0160../–0041.

Made of brass.

 

Mating width 2.8 mm, type –0160.

Mating thickness: 0.5 mm. Dimensions: E 6.3, L 14 mm.

 

Technical attributes (type, for conductor cross-section, contact finish): 5-0160323-2, 0.3 to 0.5 mm², tinned

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions