0372103 | Helios-Preisser
T-square, 100 x 70 mm, Helios-Preisser 0372 103
Order No.: 07L2741
EAN: 4029713207632
MPN:
0372103
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.61 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6108 €
10 pcs.
18.1356 €
50 pcs.
16.8980 €
150 pcs.
16.1602 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-squares to DIN 875, type Helios-Preisser 0372.
For angle testing in factory and metal construction; Accuracy grade: 2. Material: spezial steel.
Technical attributes (type, shank length): 0372 103, 100 x 70 mm
Technical specifications
Version | T-square | |
Weight | 150 g | |
Length | 100 mm | |
Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |