0372104 | Helios-Preisser
T-square, 150 x 100 mm, Helios-Preisser 0372 104
Order No.: 07L2742
EAN: 4029713207649
MPN:
0372104
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-02
Leadtime: 9 Weeks **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
23.6572 €
15 pcs.
22.7528 €
50 pcs.
21.7413 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-squares to DIN 875, type Helios-Preisser 0372.
For angle testing in factory and metal construction; Accuracy grade: 2. Material: spezial steel.
Technical attributes (type, shank length): 0372 104, 150 x 100 mm
Technical specifications
Version | T-square | |
Weight | 300 g | |
Length | 150 mm | |
Material | special steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90172039 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |