100023148 | Telegärtner

T adapter, J00029A0007, T-Bus-Term

Order No.: 73F1332
EAN: 4018359216740
MPN:
100023148
J00029A0007
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4426 €

Adapter, 100023148, TELEGÄRTNE

Adapter ISDN/Tel. T-Bus.-Term. The ISDN Basic Access (NT) is connected to the first adaptor on the patch panel. This T-Adapter is available in T-Bus.-Term. version. Outlet for the T-Bus Term with an integrated 100 Ω terminating resistor. With the ISDN/Telephone T-Adapter's structured wiring systems (Cat. 5) with star topology, which are already installed in many offices and buildings, can be used for setting up ISDN bus wiring. Laying new cables for an ISDN system is no longer necessary.

Features

  • Halogen-free
  • Indication of the outputs by plug-in telephone symbols
  • Label with wiring scheme at the bottom
Technical specifications
Design straight
Connector (exit) 2 x RJ45 socket
Connector RJ45 plug
Logistics
Country of origin TW
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Category
Connector
Connector (exit)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Category
Connector
Connector (exit)
T-adapter J00029A0004, MP8(8)-MJ8(4)/8(4)
Order No.:
 73F1333
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023146
Available: 30 pcs. Leadtime: 1 Week **
Total Price: 7.03 € *
1 pcs.
7.0329 €
straight
Cat 3
RJ45 plug
2 x RJ45 socket
T adapter, J00029A0008, T-Bus-Ext. PP
Order No.:
 73F1330
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023149
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.44 € *
1 pcs.
24.4426 €
straight
RJ45 plug
2 x RJ45 socket
T adapter, J00029A0006, T-Bus-Ext. Outlet
Order No.:
 73F1331
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023147
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.44 € *
1 pcs.
24.4426 €
straight
RJ45 plug
2 x RJ45 socket
T adapter, J00029A0007, T-Bus-Term
Order No.:
 73F1332
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023148
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.44 € *
1 pcs.
24.4426 €
straight
RJ45 plug
2 x RJ45 socket