97 43 200 | Knipex
Basic hand pliers without die for axchangeable crimping dies, 0.03-35.0 mm², AWG 32-2, Knipex, 97 43 200
Order No.: 05L6800
EAN: 4003773030812
MPN:
97 43 200
9743200
Unit Price (€ / pc.)
153.510 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
1 pcs.
153.510 €
3 pcs.
138.159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Just one tool for almost 1000 crimping applications. Almost parallel crimping die movement. Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force due to lever action for fatigue-reduced operation. Ergonomically designed handles. Different locators for precise positioning of the connectors. Crimping dies for applications not covered in the range offered here, may be available on request. Chrome vanadium electric steel in special quality, oil-hardened Model: Comes in a plastic case- foam insert with recesses for crimping dies and locators- with service tool (Allen key), screws and nuts. Without crimping dies.
Technical specifications
Crimping Range (AWG) | AWG 32-2 | |
Crimping Range (mm²) | 0.03-35.0 mm² | |
Suitable for | axchangeable crimping dies | |
Weight | 988 g | |
Length | 200 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |