Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switching relay, 2, NO contact, 12 VDC, 16 A

Order No. 06 N 7142

Manufacturer name

Eltako

Manufacturer No.

R12-200-12V DC

piece
Total

€ 272.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 10 from 20
Price* per piece € 27.251 € 25.704
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Eltako
Manufacturer number R12-200-12V DC
GTIN 4010312201039
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate

Switching relays, type Eltako R12.

For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC. Required control power: 1.9 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.

With 2 x NO, type R12-200.

Technical attributes (type, control voltage): R12-200-12V DC, 12 VDC

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products