P 6135 | PeakTech

Laboratory power supply, 36 VDC, (3 A), 100 W, 200-240 VAC, P 6135

Order No.: 24K5652
EAN: 4099891481049
MPN:
P 6135
6135
PeakTech
default L
front L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 150 W, 220-240 VAC, P 6225 A
Order No.: 24K3549
Manufacturer: PeakTech
per pc. 90.9160 € *
*incl. VAT plus shipping costs

Switching power supply, 6135, PeakTech

This 100W switching power supply with current limiting is designed for high accuracy, compactness and easy transportability. The large backlit LCD display provides clear and unambiguous readings even in low light conditions, and the overvoltage protection ensures better and safer protection from voltage-sensitive loads. This device has good voltage and load regulation, high efficiency, low ripple, which are typical of advanced switching power supplies.

Features

  • Backlit LCD display of A, V, output on-off, constant current (CC) and constant voltage (CV).
  • 4-digit, 13 mm display of voltage and current measurement
  • Protection against output overvoltage, short circuit, overload and overtemperature
  • Safety: EN 61010-1, EMC: EN-55011
Technical specifications
Output voltage DC 36 VDC
Output current 3 A
Width 70 mm
Input voltage AC 200-240 VAC
Height 150 mm
Power 100 W
Depth 250 mm
efficiency 84 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement