BAS21,215 | NEXPERIA

Switching diode, 0.25 A, SOT23, SMD

Order No.: 10S6825
EAN: 4099879046321
MPN:
BAS21,215
Series: BAS21
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 2,879 pcs.
Leadtime: 4 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0643 €
300 pcs.
0.0452 €
1000 pcs.
0.0381 €
3000 pcs.
0.0333 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching diode, BAS21,215, NEXPERIA

The BAS21,215 is a high-voltage switching diode encapsulated in a small SOT23 Surface-Mounted Device (SMD) plastic package.

Features

  • Low leakage current
  • Reverse voltage
  • Low capacitance

Applications

  • High-speed switching at high voltage
  • High-voltage general-purpose switching
  • Voltage clamping
  • Reverse polarity protection
Technical specifications
Number of diodes 1
Enclosure SOT-23
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes