BAS31,215 | NEXPERIA
Switching diode array, 0.15 A, SOT23, 2
Unit Price (€ / pc.)
0.0809 € *
Available: 1,575 pcs.
Leadtime: 4 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0809 €
125 pcs.
0.0690 €
500 pcs.
0.0607 €
2000 pcs.
0.0524 €
5000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, BAS31,215, NEXPERIA
The BAS31,215 is a general purpose switching diode fabricated in planar technology, and encapsulated in small rectangular plastic SMD SOT23 packages.
Features
- Small plastic SMD package
- General application
- Continuous reverse voltage
Applications
- General purpose switching in surface mounted circuits
Technical specifications
Number of diodes | 1 | |
Breakdown voltage | 110 V | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |