240.002.021 | Marquardt
Switch label, (L x W) 26 x 16.5 mm, for toggle switch, 240.002.021
Order No.: 20H312
EAN: 4099889328998
MPN:
240.002.021
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Switch tags, nickel-plated metal, type 240.002.
For M 12 thread; Dimensions: 26 x 16 mm.
Technical attributes (type, top/bottom labeling): 021, ON/OFF
Technical specifications
Width | 16.5 mm | |
Suitable for | toggle switch | |
Length | 26 mm | |
Accessory Type | switch label |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |