240.001.011 | Marquardt
Switch label, (L x W) 28 x 16.5 mm, for toggle switch, 240.001.011
Order No.: 20H300
EAN: 4099889328974
MPN:
240.001.011
Unit Price (€ / pc.)
1.9159 € *
Available: 176 pcs.
Leadtime: 10 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6303 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch tags, aluminum, type 240.001.
For M 12 thread; Dimensions: 28 x 16 mm.
Type: 011, switch tag ON/OFF
Technical specifications
Width | 16.5 mm | |
Suitable for | toggle switch | |
Length | 28 mm | |
Accessory Type | switch label |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |