Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

switches

 

Order No. 12 G 4090

Manufacturer name

Omron

Series

D2LS

Manufacturer No.

D2LS-11

piece
Total

€ 1.42
There are 1958 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 250
Price* per piece € 1.4161 € 1.3328 € 1.2138 € 1.0829 € 1.0591
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Omron
Series D2LS
Manufacturer number D2LS-11
Country of origin China
Customs tariff number 85365007
The above illustration may deviate

Langlebiger SMD-Schalter speziell für Anwendungen mit sehr häufigen Betätigungen wie Aufzüge, Leistungsschutzschalter, digitale Stifte und Laserpointer.

Nennlebensdauer: 5 Mio. Schaltspiele

Betägigungskraft: 1,2 N, klares Klickgefühl

Breite: 8,6 mm

Tiefe: 4,8 mm

Höhe: 3 mm

Knopffarbe: weiß

  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions