74HCT4066D | NXP
Analog Switch IC, Multiplexer, SOIC-14, 74HCT4066D
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.
Technical specifications
Input voltage | 105 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Bar with 58 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |