Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switches, 4.5 V, 15.5 V, PDIP14

  • min. supply voltage: 4.5 V
  • max. supply voltage: 15.5 V
  • Design: THT

Order No. 61 S 1350

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF4016BP

piece
Total

€ 22.61
There are 5 piece in stock
Delivery:

scale from 25 from 250
Price* per piece € 0.9044 € 0.6902
product.detail.add.UNDEFINED

Technical features

4.5 V
15.5 V
THT
-40 °C
85 °C
CMOS logic chips
4
4

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF4016BP
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products