TIB 120-124 | TRACO POWER

Power supply, 23.5 to 28 VDC, 5 A, 120 W, TIB 120-124

Order No.: 32C2935
MPN:
TIB 120-124
Series: TIB
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
133.3276 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
133.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.3276 €

AC/DC Industrial Power Supply, TIB 120-124, TRACO POWER

TIB 120-124 is a DIN-rail power supply combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. They have a very high efficiency which allows a very slim package design.

Features

  • Power Back immunity
  • Short circuit and overload protection
  • Adjustable output voltage
Technical specifications
Number of outputs 1
Output voltage DC 23.5 to 28 VDC
Output current 5 A
Width 36 mm
Input voltage AC 85-264 VAC, 90-350 VDC
Height 114.2 mm
Power 120 W
Depth 124.2 mm
efficiency 94 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Number of outputs
Power supply, 11.8 to 15 VDC, 6.7 A, 80 W, TIB 080-112EX
Order No.:
 32C4825
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 080-112EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 115.01 € *
1 pcs.
115.0135 €
10 pcs.
103.5062 €
114.2 mm
85-264 VAC
32 mm
6.7 A
94.2 mm
11.8 to 15 VDC
88 %
80 W
1
Power supply, 23.5 to 28 VDC, 3.4 A, 80 W, TIB 080-124
Order No.:
 32C2934
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 080-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 91.28 € *
1 pcs.
91.2849 €
10 pcs.
82.1457 €
114.2 mm
85-264 VAC, 90-350 VDC
32 mm
3.4 A
94.2 mm
23.5 to 28 VDC
90 %
80 W
1
Power supply, 23.5 to 28 VDC, 5 A, 120 W, TIB 120-124EX
Order No.:
 32C4829
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 120-124EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 136.90 € *
1 pcs.
136.8976 €
10 pcs.
123.2007 €
124.2 mm
85-264 VAC
36 mm
5 A
114.2 mm
23.5 to 28 VDC
94 %
120 W
1
Power supply, 47 to 56 VDC, 10 A, 480 W, TIB 480-148EX
Order No.:
 32C4834
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 480-148EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 290.60 € *
1 pcs.
290.5980 €
10 pcs.
261.5382 €
124.2 mm
85-264 VAC
82 mm
10 A
114.2 mm
47 to 56 VDC
95 %
480 W
1
Power supply, 23.5 to 28 VDC, 5 A, 120 W, TIB 120-124
Order No.:
 32C2935
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 120-124
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 133.33 € *
1 pcs.
133.3276 €
124.2 mm
85-264 VAC, 90-350 VDC
36 mm
5 A
114.2 mm
23.5 to 28 VDC
94 %
120 W
1
Power supply, 11.8 to 15 VDC, 10 A, 120 W, TIB 120-112EX
Order No.:
 32C4828
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 120-112EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 150.44 € *
1 pcs.
150.4398 €
10 pcs.
135.4101 €
124.2 mm
85-264 VAC
36 mm
10 A
114.2 mm
11.8 to 15 VDC
94 %
120 W
1
Power supply, 23.5 to 28 VDC, 10 A, 240 W, TIB 240-124EX
Order No.:
 32C4831
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 240-124EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 177.81 € *
1 pcs.
177.8098 €
10 pcs.
160.0312 €
124.2 mm
85-264 VAC
48 mm
10 A
114.2 mm
23.5 to 28 VDC
95 %
240 W
1
Power supply, 47 to 56 VDC, 1.7 A, 80 W, TIB 080-148EX
Order No.:
 32C4827
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 080-148EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 116.22 € *
1 pcs.
116.2154 €
10 pcs.
104.5891 €
114.2 mm
85-264 VAC
32 mm
1.7 A
94.2 mm
47 to 56 VDC
90 %
80 W
1
Power supply, 47 to 56 VDC, 2.5 A, 120 W, TIB 120-148EX
Order No.:
 32C4830
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 120-148EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 155.76 € *
1 pcs.
155.7591 €
10 pcs.
140.1820 €
124.2 mm
85-264 VAC
36 mm
2.5 A
114.2 mm
47 to 56 VDC
94 %
120 W
1
Power supply, 23.5 to 28 VDC, 3.4 A, 80 W, TIB 080-124EX
Order No.:
 32C4826
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 080-124EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 102.21 € *
1 pcs.
102.2091 €
10 pcs.
91.9989 €
114.2 mm
85-264 VAC
32 mm
3.4 A
94.2 mm
23.5 to 28 VDC
90 %
80 W
1
Power supply, 23.5 to 28 VDC, 20 A, 480 W, TIB 480-124EX
Order No.:
 32C4833
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 480-124EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 258.91 € *
1 pcs.
258.9083 €
10 pcs.
233.0258 €
124.2 mm
85-264 VAC
82 mm
20 A
114.2 mm
23.5 to 28 VDC
95 %
480 W
1
Power supply, 47 to 56 VDC, 5 A, 240 W, TIB 240-148EX
Order No.:
 32C4832
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TIB 240-148EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 197.90 € *
1 pcs.
197.8970 €
10 pcs.
178.1073 €
124.2 mm
85-264 VAC
48 mm
5 A
114.2 mm
47 to 56 VDC
95 %
240 W
1