Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 93 %, B 200, H 125, T 125 mm

  • Nominal power: 600 W
  • Input voltage (DC): 5 - 28 VDC
  • min. ambient temperature: -25 °C

Order No. 32 C 2800

Manufacturer name

Traco

Series

TSPC

Manufacturer No.

TSPC-DCM600

piece
Total

€ 107.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 107.695 € 101.745 € 91.035
product.detail.add.UNDEFINED

Technical features

600 W
5 - 28 VDC
-25 °C
70 °C
54 mm
116 mm
110 mm

Manufacturer information

Manufacturer name Traco
Series TSPC
Manufacturer number TSPC-DCM600
Country of origin China
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions