TSPC 080-112 | TRACO POWER
Power supply, 12 VDC, 6.6 A, 80 W, TSPC 080-112
Unit Price (€ / pc.)
89.4642 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
89.46 € *
Price list
Quantity
Price per unit*
1 pcs.
89.4642 €
10 pcs.
80.5154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TSPC 080-112, Traco
The TSPC 080-112 power supply is used in harsh industrial environments. Excellent electrical specifications and high immunity to electrical noise make this compact module the best choice for reliable industrial systems and machines.
Features
- Rugged metal housing for harsh industrial environments
- Industrial operating temperature range: -25 °C to +70 °C
- Overload and overtemperature protection
- Performance increase up to 120
- Power good signal
- Shock and vibration resistant
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 6.6 A | |
Width | 40 mm | |
Input voltage AC | 85-132 VAC, 187-264 VAC | |
Height | 110 mm | |
Power | 80 W | |
Degree of protection (IP) | IP20 | |
Depth | 110 mm | |
efficiency | 87 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |