TSP-BCMU360 | TRACO POWER

Power supply, 24/48 VDC, 15 A, 360 W, TSP-BCMU360

Order No.: 32C2789
EAN: 4099891284473
MPN:
TSP-BCMU360
Series: TSP
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
238.7854 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
238.79 € *
Price list
Quantity
Price per unit*
1 pcs.
238.7854 €
10 pcs.
214.9021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP-BCMU360, Traco

The TSP BCMU360 power supply is designed for reliable operation in harsh factory floor conditions. High immunity to electrical noise and rugged metal enclosure make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC OK signal and an external shutdown function.

Features

  • Rugged metal housing for harsh industrial environments
  • Shock and vibration resistant
  • Industrial operating temperature range: -25 °C to +70 °C
  • Adjustable output voltage
  • Protection against short circuit, overvoltage and overtemperature
  • Power OK signal, remote control on/off
Technical specifications
Number of outputs 2
Output voltage DC 24/48 VDC
Output current 15 A
Width 54 mm
Input voltage AC 24-56 VDC
Height 110 mm
Power 360 W
Degree of protection (IP) IP20
Depth 110 mm
efficiency 96 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
Power
Depth
Height
efficiency
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
Number of outputs
Power
Depth
Height
efficiency
Degree of protection (IP)
Power supply, 24 to 28 VDC, 25 A, 600 W, TSP-BCM24A
Order No.:
 32C2786
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-BCM24A
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 297.61 € *
1 pcs.
297.6071 €
10 pcs.
267.8452 €
24-28 VDC
54 mm
25 A
24 to 28 VDC
1
600 W
110 mm
110 mm
IP20
Power supply, 48 to 56 VDC, 7.5 A, 360 W, TSP-BCM48
Order No.:
 32C2787
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-BCM48
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 173.01 € *
1 pcs.
173.0141 €
10 pcs.
155.6996 €
48-56 VDC
35 mm
7.5 A
48 to 56 VDC
1
360 W
110 mm
110 mm
IP20
Power supply, 24/48 VDC, 15 A, 360 W, TSP-BCMU360
Order No.:
 32C2789
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-BCMU360
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 238.79 € *
1 pcs.
238.7854 €
10 pcs.
214.9021 €
24-56 VDC
54 mm
15 A
24/48 VDC
2
360 W
110 mm
110 mm
96 %
IP20
Power supply, 48 to 56 VDC, 12.5 A, 600 W, TSP-BCM48A
Order No.:
 32C2788
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-BCM48A
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 297.24 € *
1 pcs.
297.2382 €
10 pcs.
267.5120 €
48-56 VDC
54 mm
12.5 A
48 to 56 VDC
1
600 W
110 mm
110 mm
IP20
Power supply, 12 to 14 VDC, 12 A, 144 W, TSP-BCM12
Order No.:
 32C2785
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP-BCM12
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 176.66 € *
1 pcs.
176.6555 €
10 pcs.
158.9721 €
12-14 VDC
35 mm
12 A
12 to 14 VDC
1
144 W
110 mm
110 mm
IP20