This module provides a professional battery management system for charging and monitoring an external lead-acid battery. The connected battery is charged by the power supply and kept in the state of charge. In the event of a power failure, the battery provides the output power until the battery is discharged. To avoid overcharging the battery, an external temperature sensor automatically adjusts the battery voltage to the required end-of-charge voltage. This can extend the service life of the battery.
Features
Number of outputs | 1 | |
Output voltage DC | 48 to 56 VDC | |
Output current | 12.5 A | |
Width | 54 mm | |
Input voltage AC | 48-56 VDC | |
Height | 110 mm | |
Power | 600 W | |
Degree of protection (IP) | IP20 | |
Depth | 110 mm |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available