The TSP 140-112 EX power supply is designed for reliable operation in harsh conditions on the factory floor. High immunity to electrical noise and rugged metal housing make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC-OK signal and an external shutdown function.
Features
Number of outputs | 1 | |
Output voltage DC | 12 to 14 VDC | |
Output current | 12 A | |
Width | 54 mm | |
Input voltage AC | 85-132 VAC, 187-264 VAC | |
Height | 110 mm | |
Power | 144 W | |
Degree of protection (IP) | IP20 | |
Depth | 110 mm | |
efficiency | 87 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available