Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 90 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 12, 5 VDC
  • Nominal power: 65 W
  • Output current: 5,42, 6 A

Order No. 32 C 2698

Manufacturer name

Traco

Series

TPP

Manufacturer No.

TPP 65-221

piece
Total

€ 93.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 93.2008 € 90.3329 € 83.8831
product.detail.add.UNDEFINED

Technical features

12, 5 VDC
65 W
5,42, 6 A
85 - 264 VAC
120 - 370 VDC
90 %
-40 °C
85 °C
84 mm
60 mm
33 mm
5,42, 6 A

Manufacturer information

Manufacturer name Traco
Series TPP
Manufacturer number TPP 65-221
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions