Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 88 %, B 200, H 125, T 125 mm

  • Ausgangsspannungsbereich (DC): 5, ±15 VDC
  • Nominal power: 40 W
  • Output current: 2,67, 4, 0,5 A

Order No. 32 C 2692

Manufacturer name

Traco

Series

TPP

Manufacturer No.

TPP 40-321M2

piece
Total

€ 94.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50
Price* per piece € 94.01 € 88.655 € 79.73
product.detail.add.UNDEFINED

Technical features

5, ±15 VDC
40 W
2,67, 4, 0,5 A
85 - 264 VAC
120 - 370 VDC
88 %
-40 °C
85 °C
96.94 mm
60.5 mm
34.5 mm
2,67, 4, 0,5 A

Manufacturer information

Manufacturer name Traco
Series TPP
Manufacturer number TPP 40-321M2
Country of origin Taiwan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions