Number of outputs | 1 | |
Output voltage DC | 28 VDC | |
Output current | 5.36 A | |
Width | 62 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 116.8 mm | |
Power | 150 W | |
Depth | 39.2 mm | |
efficiency | 92 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available