TPP 150-112 | TRACO POWER

Switching power supply, 12 VDC, 12.5 A, 150 W, TPP 150-112

Order No.: 32C2678
EAN: 4099891287603
MPN:
TPP 150-112
Series: TPP 150
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
125.9972 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
126.00 € *
Price list
Quantity
Price per unit*
1 pcs.
125.9972 €
10 pcs.
113.3832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 12.5 A
Width 62 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 116.8 mm
Power 150 W
Depth 39.2 mm
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
Switching power supply, 24 VDC, 6.25 A, 150 W, TPP 150-124
Order No.:
 32C2680
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-124
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 126.00 € *
1 pcs.
125.9972 €
10 pcs.
113.3832 €
6.25 A
24 VDC
92 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W
Switching power supply, 28 VDC, 5.36 A, 150 W, TPP 150-128
Order No.:
 32C2681
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-128
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 126.00 € *
1 pcs.
125.9972 €
10 pcs.
113.3832 €
5.36 A
28 VDC
92 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W
Switching power supply, 15 VDC, 10 A, 150 W, TPP 150-115
Order No.:
 32C2679
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-115
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 126.00 € *
1 pcs.
125.9972 €
10 pcs.
113.3832 €
10 A
15 VDC
92 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W
Switching power supply, 36 VDC, 4.17 A, 150 W, TPP 150-136
Order No.:
 32C2682
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-136
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 123.96 € *
1 pcs.
123.9623 €
10 pcs.
111.5744 €
4.17 A
36 VDC
92 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W
Switching power supply, 12 VDC, 12.5 A, 150 W, TPP 150-112
Order No.:
 32C2678
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-112
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 126.00 € *
1 pcs.
125.9972 €
10 pcs.
113.3832 €
12.5 A
12 VDC
91 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W
Switching power supply, 48 VDC, 3.13 A, 150 W, TPP 150-148
Order No.:
 32C2683
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 150-148
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 123.96 € *
1 pcs.
123.9623 €
10 pcs.
111.5744 €
3.13 A
48 VDC
92 %
39.2 mm
85-264 VAC/120-370 VDC
62 mm
116.8 mm
1
150 W