TPP 100-112 | TRACO POWER

Switching power supply, 12 VDC, 8.35 A, 100 W, TPP 100-112

Order No.: 32C2672
EAN: 4099891287542
MPN:
TPP 100-112
Series: TPP 100
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
112.7406 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
112.74 € *
Price list
Quantity
Price per unit*
1 pcs.
112.7406 €
10 pcs.
101.4594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8.35 A
Width 62 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 91.4 mm
Power 100 W
Depth 39.2 mm
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Number of outputs
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Output current
Output voltage DC
efficiency
Input voltage AC
Width
Length
Number of outputs
Power
Switching power supply, 36 VDC, 2.78 A, 100 W, TPP 100-136
Order No.:
 32C2676
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-136
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 108.00 € *
1 pcs.
108.0044 €
10 pcs.
97.1992 €
39.4 mm
2.78 A
36 VDC
91 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W
Switching power supply, 12 VDC, 8.35 A, 100 W, TPP 100-112
Order No.:
 32C2672
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-112
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 112.74 € *
1 pcs.
112.7406 €
10 pcs.
101.4594 €
39.2 mm
8.35 A
12 VDC
91 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W
Switching power supply, 48 VDC, 2.09 A, 100 W, TPP 100-148
Order No.:
 32C2677
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-148
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 108.00 € *
1 pcs.
108.0044 €
10 pcs.
97.1992 €
39.4 mm
2.09 A
48 VDC
91 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W
Switching power supply, 15 VDC, 6.67 A, 100 W, TPP 100-115
Order No.:
 32C2673
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-115
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 112.74 € *
1 pcs.
112.7406 €
10 pcs.
101.4594 €
39.2 mm
6.67 A
15 VDC
92 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W
Switching power supply, 28 VDC, 3.58 A, 100 W, TPP 100-128
Order No.:
 32C2675
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-128
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 108.00 € *
1 pcs.
108.0044 €
10 pcs.
97.1992 €
39.4 mm
3.58 A
28 VDC
92 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W
Switching power supply, 24 VDC, 4.17 A, 100 W, TPP 100-124
Order No.:
 32C2674
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 100-124
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 112.74 € *
1 pcs.
112.7406 €
10 pcs.
101.4594 €
39.4 mm
4.17 A
24 VDC
92 %
85-264 VAC/120-370 VDC
62 mm
91.4 mm
1
100 W