Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 29 W, 5 V, 12 V

  • Nominal power: 29 W
  • Output current: 3/1,2 A
  • Version: Leiterplattenmodul

Order No. 32 C 2506

Manufacturer name

Traco

Series

TMT

Manufacturer No.

TMT 30252

piece
Total

€ 506.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 15 from 25
Price* per piece € 101.2571 € 99.2222 € 98.1988
product.detail.add.UNDEFINED

Technical features

29 W
3/1,2 A
Leiterplattenmodul
2
85 mm
76 mm
33 mm
264 V
3/1,2 A
85 V

Manufacturer information

Manufacturer name Traco
Series TMT
Manufacturer number TMT 30252
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions