Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

AC/DC power supply, 10 W, 15 V, 670 mA

  • Nominal power: 10 W
  • Output current: 0,67 A
  • Length: 85 mm

Order No. 32 C 2500

Manufacturer name

Traco

Series

TMT

Manufacturer No.

TMT 10115

piece
Total

€ 275.84
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 15 from 25
Price* per piece € 55.1684 € 54.0498 € 53.5024
product.detail.add.UNDEFINED

Technical features

10 W
0,67 A
85 mm
50.8 mm
32.5 mm
264 V
0,67 A
85 V

Manufacturer information

Manufacturer name Traco
Series TMT
Manufacturer number TMT 10115
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions