Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 24 W, 24 V, 1 A

  • Nominal power: 24 W
  • Ausgangsstrom: 1 A
  • Length: 110 mm

Order No. 32 C 2493

Manufacturer name

Traco

Series

TMS

Manufacturer No.

TMS 25124

This product is no longer available.

Technical features

24 W
1 A
110 mm
76 mm
33.1 mm
264 V
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 25124
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions