Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 24 W, 15 V, 1.6 A

  • Nominal power: 24 W
  • Ausgangsstrom: 1,6 A
  • Length: 110 mm
Order No. 32 C 2491
Manufacturer name Traco
Series TMS
Manufacturer No. TMS 25115C

This product is no longer available.

Technical features

24 W
1,6 A
110 mm
96 mm
29.5 mm
264 V
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 25115C
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions