Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 24 W, 15 V, 1.6 A

  • Nominal power: 24 W
  • Ausgangsstrom: 1,6 A
  • Length: 110 mm

Order No. 32 C 2490

Manufacturer name

Traco

Series

TMS

Manufacturer No.

TMS 25115

This product is no longer available.

Technical features

24 W
1,6 A
110 mm
76 mm
33.1 mm
264 V
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 25115
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions