Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 16 W, 12 V, -12 V

  • Nominal power: 16 W
  • Ausgangsstrom: ±0,65 A
  • Outputs: 2
Order No. 32 C 2483
Manufacturer name Traco
Series TMS
Manufacturer No. TMS 15212F

This product is no longer available.

Technical features

16 W
±0,65 A
2
110 mm
64 mm
32.1 mm
264 V
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 15212F
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions