Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 16 W, 24 V, 650 mA

  • Nominal power: 16 W
  • Ausgangsstrom: 0,65 A
  • Length: 110 mm
Order No. 32 C 2481
Manufacturer name Traco
Series TMS
Manufacturer No. TMS 15124F

This product is no longer available.

Technical features

16 W
0,65 A
110 mm
64 mm
32.1 mm
264 V
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 15124F
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions