Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Switched mode power supply, 6 W, 12 V, 500 mA

  • Nominal power: 6 W
  • Output current: 0,5 A
  • Length: 110 mm

Order No. 32 C 2468

Manufacturer name

Traco

Series

TMS

Manufacturer No.

TMS 06112

piece
Total

€ 58.79
There are 14 piece in stock
Delivery:

scale from 1 from 10 from 50
Price* per piece € 58.786 € 55.216 € 49.623
product.detail.add.UNDEFINED

Technical features

6 W
0,5 A
110 mm
40 mm
33.2 mm
264 V
0,5 A
85 V

Manufacturer information

Manufacturer name Traco
Series TMS
Manufacturer number TMS 06112
Country of origin Japan
Customs tariff number 85044090
The above illustration may deviate
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions