P 1525 | PeakTech
Laboratory power supply, 1 bis 16 VDC, outputs: 1 (40 A), 600 W, 200-240 VAC, P 1525
Order No.: 24K3490
EAN: 4250569400261
MPN:
P 1525
1525
Unit Price (€ / pc.)
350.7882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching mode power supplies, type PeakTech 1525/1530/1535.
High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings. Ground contact, active PFC and, high power efficiency, rotary encoder for rough and fine adjustment, 3-digit x 15 mm green LED display
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 1 to 16 VDC | |
Output current | 40 A | |
Width | 200 mm | |
Input voltage AC | 200-240 VAC | |
Height | 90 mm | |
Power | 600 W | |
Depth | 255 mm | |
efficiency | 85.5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |