PSW160-14.4 | GW Instek

Laboratory power supply, 12 VDC, outputs: 1 (12 A), 360 W, 115-230 VAC, PSW160-14.4

Order No.: 24K1154
EAN: 4719692502858
MPN:
PSW160-14.4
01SW161400GT
Series: PSW
GW Instek
default L
front L
Image may differ
Unit Price (€ / pc.)
2,065.84 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,065.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,065.84 €

Switching-mode power supply, PSW160-14.4, GW Instek

GW Instek SPS-1230 Switching DC Power Supply, 0-12 Volts, 0-30 Amps. The SPS-Series are single output, 360W, switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. The SPS-Series are an ideal solution for power-efficient bench-top or portable applications requiring high regulation.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 12 A
Width 142.5 mm
Input voltage AC 115-230 VAC
Height 124 mm
Power 360 W
Depth 350 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Width
Output current
Output voltage DC
Power
Depth
Height
Number of outputs
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Output voltage DC
Power
Depth
Height
Number of outputs
efficiency