Contact blocks without coupling, series RAFIX 22QR
Operating current with gold-plated contacts: 1.0 to 35 V AC/DC/0.01 to 100 mA UC. Rated insulation voltage: 400 VAC. Rated surge voltage: 6.0 kV. Force released NC contact to IEC 94-5-1.
type: 5.00.100.165/0000
type: 5.00.100.164/0000
Mounting: screw terminals
Contact material: Gold
Rated voltage/rated current: 1.0 to 42 V AC/DC/0.01 to 100 mA UC
contact block assembly: 1 NC
Mounting: screw terminals
Contact material: Gold
Rated voltage/rated current: 1.0 to 42 V AC/DC/0.01 to 100 mA UC
Connection | screw connection | |
Version | switch element | |
can be illuminated | No | |
Isolation voltage | 400 V | |
Contact function | groping | |
Contact material | gold | |
Rated voltage | 35 V | |
Rated current | 100 mA | |
Latching switching function | 1 Form A (N/O) |
Country of origin | HU |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G7858
Manufacturer SKU:
5.05.510.935/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available