Control switchgear, series RAFIX 16, type RAFI 1.20.122.
Panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.
Standard contact blocks, silver contacts, 250 V/6.0 A (4.0 A), series RAFIX 16, type 1.20.122.
With plunger actuator and common switching chamber. For snap-on mounting to the actuator (pushbuttons, for example). The design with latching mechanism is used as switch. Triggering with the second actuation; Operating temperatures with/without lamp: –25 to +55 °C/–25 to +70 °C. Certifications: ENEC, UL, CSA.
Technical attributes (type, contact assembly (NC, NO), contact action, with/without lamp socket (W 2 x 4.6 d)): 1.20.122.001/0000, 1 NC + 1 NO, momentary, with socket
Connection | plug-in connection | |
Version | switch element | |
can be illuminated | Yes | |
Contact function | groping | |
Contact material | silver | |
Rated voltage | 240 V | |
Rated current | 1.5 A | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available