B88069X4880S102 | EPCOS

2 electrode arrester, axial, 90 V, 10 kA, ceramic, B88069X4880S102

Order No.: 47G139
EAN: 4099889175776
MPN:
B88069X4880S102
Series: N81
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 620 pcs.
Leadtime: 18 Weeks **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
200 pcs.
1.2257 €
800 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X4880S102, EPCOS

Features

  • Standard size
  • Very high current rating
  • Very fast response time
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Modem
  • XDSL-splitter
  • Data lines
  • Tuner
  • Antenna
Technical specifications
discharge current 10 kA
Activation voltage 90 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
discharge current
Design
Shell Material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
discharge current
Design
Shell Material
2 electrode arrester, axial, 90 V, 10 kA, ceramic, B88069X4880S102
Order No.:
 47G139
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X4880S102
Available: 620 pcs. Leadtime: 18 Weeks **
Total Price: 1.62 € *
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
200 pcs.
1.2257 €
800 pcs.
1.1186 €
90 V
10 kA
axial
ceramic
2 electrode arrester, axial, 230 V, 20 kA, ceramic, B88069X4930S102
Order No.:
 47G141
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X4930S102
Available: 876 pcs. Leadtime: 18 Weeks **
Total Price: 2.01 € *
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
200 pcs.
1.5113 €
800 pcs.
1.3804 €
230 V
20 kA
axial
ceramic