Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

8013T, safety plug with TAE overvoltage protection

Order No. 05 N 9349

Manufacturer name

Apsa

Manufacturer No.

8013T BL
08013.T000.14.000

Order information
Supplied with TAE supply cable (3.0 m)

piece
Total

€ 90.33
There are 4 piece in stock
Delivery:

scale from 1 from 10 from 20 from 60 from 300
Price* per piece € 90.3329 € 83.2286 € 81.1461 € 78.7185 € 76.3504
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Apsa
Manufacturer number 8013T BL
08013.T000.14.000
GTIN 4000993801314
Country of origin Germany
Customs tariff number 85363010
The above illustration may deviate

Surge protectors, mains, type Apsa 8013/8014.

Heavy-duty device, surge current up to 15000 A; Classification: SDP type 3. External ground terminal. Connection value: max. 3600 W, compliant with DIN EN 61643 (VDE 0675 Parts 6-11). Can be used as wall mount outlet box with Schuko-style outlet and plug. The tape-shaped varistor electrodes withstand surge currents of 10 x 10 kA or 1 x 15 kA. Rated voltage: 230 VAC. Rated current: 16 A. Color: blue RAL 5015.

 

With TAE overvoltage protection.

With 2 device sockets (N and F). Rated arrester current Isn (8/20 µs) asymmetrical; .: 2500 kA. Supplied with 3.0 m TAE patch cable.

 

Type: 8013T, surge protector, mains, with TAE overvoltage protection

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions