8013D, safety plug with ISDN overvoltage protection

Order No. 05 N 9347
Manufacturer name Apsa
Manufacturer No. 8013D BL

Order information
Supplied with ISDN supply cable (3.0 m)


€ 95.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1 from 10
Price* per piece € 95.795 € 90.44

Technical features

Manufacturer information

Manufacturer name Apsa
Manufacturer number 8013D BL
GTIN 4000993801321
Country of origin Germany
Customs tariff number 85363010
The above illustration may deviate

Surge protectors, mains, type Apsa 8013/8014.

Heavy-duty device, surge current up to 15000 A; Classification: SDP type 3. External ground terminal. Connection value: max. 3600 W, compliant with DIN EN 61643 (VDE 0675 Parts 6-11). Can be used as wall mount outlet box with Schuko-style outlet and plug. The tape-shaped varistor electrodes withstand surge currents of 10 x 10 kA or 1 x 15 kA. Rated voltage: 230 VAC. Rated current: 16 A. Color: blue RAL 5015.


With ISDN overvoltage protection.

With 1 device socket. Rated arrester current Isn (8/20 µs) asymmetrical; .: 2500 kA. Supplied with 3.0 m ISDN patch cable.


Type: 8013D, surge protector, mains, with ISDN overvoltage protection

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions