Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

8014, surge protector, mains

Order No. 05 N 9346

Manufacturer name

Apsa

Manufacturer No.

8014 BL
08014.0000.14.000

piece
Total

€ 49.27
There are 6 piece in stock
Delivery:

scale from 1 from 10 from 20 from 60 from 300
Price* per piece € 49.266 € 44.387 € 43.2803 € 41.9832 € 40.7218
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Apsa
Manufacturer number 8014 BL
08014.0000.14.000
GTIN 4000993002186
Country of origin Germany
Customs tariff number 85363010
The above illustration may deviate

Surge protectors, mains, type Apsa 8013/8014.

Heavy-duty device, surge current up to 15000 A; Classification: SDP type 3. External ground terminal. Connection value: max. 3600 W, compliant with DIN EN 61643 (VDE 0675 Parts 6-11). Can be used as wall mount outlet box with Schuko-style outlet and plug. The tape-shaped varistor electrodes withstand surge currents of 10 x 10 kA or 1 x 15 kA. Rated voltage: 230 VAC. Rated current: 16 A. Color: blue RAL 5015.

 

Type: 8014, surge protector, mains

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions