932092100 | Hirschmann Automation and Control

Plug, 4 pole, PCB mounting, solder connection, black, 932092100

Order No.: 50F827
EAN: 4099889864793
MPN:
932092100
G 4 A 5 M SW
Series: G
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available: 317 pcs.
Leadtime: 12 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.5347 €
100 pcs.
2.2253 €
250 pcs.
2.1420 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 4-pole, type Hirschmann G 4.

Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 50 V AC/DC. Rated current: 10 A (line coupling type G 4 W 1 F 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.

Chassis plugs, type G 4 A 5 M.

With flange for screw mounting and PCB terminals 2.8 x 0.8 mm; Contact type: blade contacts.

Type: G 4 A 5 M, chassis plug, black

Technical specifications
Connection solder connection
Version plug
Design straight
Colour black
Cable diameter 4 to 7.5 mm
Assembly PCB mounting
Rated voltage IEC 50 V
Rated voltage UL/CSA 50 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Switch illuminated No
Power switch available No
Pin number 4 pole
Pin temperature 90 °C
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Design
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Design
Version
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Assembly
Connection
Rated voltage IEC
Rated current UL/CSA
Plug, 4 pole, PCB mounting, solder connection, gray, 932092106
Order No.:
 50F825
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932092106
Available: 250 pcs. Leadtime: 14 Weeks **
Total Price: 2.87 € *
1 pcs.
2.8679 €
10 pcs.
2.5347 €
100 pcs.
2.2253 €
250 pcs.
2.1420 €
1000 pcs.
1.9992 €
gray
straight
plug
50 V
4 to 7.5 mm
10 A
4 pole
PCB mounting
solder connection
50 V
10 A
Plug, 4 pole, PCB mounting, solder connection, black, 932092100
Order No.:
 50F827
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932092100
Available: 317 pcs. Leadtime: 12 Weeks **
Total Price: 2.87 € *
1 pcs.
2.8679 €
10 pcs.
2.5347 €
100 pcs.
2.2253 €
250 pcs.
2.1420 €
1000 pcs.
1.9992 €
black
straight
plug
50 V
4 to 7.5 mm
10 A
4 pole
PCB mounting
solder connection
50 V
10 A