Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Surface-mount industrial Schuko-style multi-socket outlet, grey/blue, Plastic (AMAPLAST), 3

  • Socket outlets: 3
  • Colour: grey/blue
  • Degree of protection: IP 44

Order No. 06 N 6729

Manufacturer name

Mennekes

Manufacturer No.

96700

piece
Total

€ 136.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 136.85 € 117.81
product.detail.add.UNDEFINED

Technical features

3
grey/blue
IP 44
330 mm

Manufacturer information

Manufacturer name Mennekes
Manufacturer number 96700
GTIN 4015394092391
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Surface Schuko-style power strips, type Mennekes 88../96.

Splashproof to IP 44. Rugged device, wired ready for connection, two mounting straps and four mounting holes; Cable entries: 1 x M 20 on top (with dummy plug) and 1 x M 20 on the bottom (with screwed cable gland), M 25 for use on strips with 8 outlets. Connections: 2 P + E, 16 A/230 VAC. Version: outlets with hinged lid, made of impact resistant plastic (AMAPLAST), the outlets or inserts for the powers strips with 4 and 8 units are angled by 30° (can be used for angled plugs). Dimensions: power strip with 3 and 4 outlets = W 330, H 80, D 51 mm, with 8 outlets = W 401, H 97, D 63 mm. Color: gray housing, blue outlets.

Type: 96700, power strip with 3 outlets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products