932046106 | Hirschmann Automation and Control

Plug, 2 pole, PCB mounting, screw connection, 1.5 mm², gray, 932046106

Order No.: 40F484
EAN: 4099889861174
MPN:
932046106
STASAP 200
Series: STAS
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL, VDE, SEV. Not compatible with connectors with end numbers 2 and 20.

Surface-mount connectors with strain relief and coding fin, type STASAP 200.

Additional sealing measures have to be taken at the installation location in order to reach degree of protection IP 54.

Type: STASAP 200, surface-mount connector

Technical specifications
Connection screw connection
Version plug
Design straight
Colour gray
Cable diameter 4 to 6.5 mm
Cable cross-section 1.5 mm²
Assembly PCB mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Switch illuminated No
Power switch available No
Pin number 2 pole
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 40F490

Manufacturer SKU:

 732044000

 

Available: 2,505 pcs. Leadtime: 1 Week **
0.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.7378 €
50 pcs.
0.6545 €
Variations
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated voltage UL/CSA
Cable diameter
Rated current IEC
Pin number
Connection
Rated current UL/CSA
Design
Version
Assembly
Colour
Rated voltage IEC
Plug, 3 pole, PCB mounting, screw connection, 1.5 mm², gray, 932514106
Order No.:
 40F504
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932514106
Available: 243 pcs. Leadtime: 13 Weeks **
Total Price: 9.64 € *
1 pcs.
9.6390 €
10 pcs.
8.4847 €
50 pcs.
7.9135 €
150 pcs.
7.5446 €
500 pcs.
7.1757 €
1.5 mm²
400 V
6 to 10 mm
16 A
3 pole
screw connection
16 A
straight
plug
PCB mounting
gray
250 V
Plug, 2 pole, PCB mounting, screw connection, 1.5 mm², gray, 930822106
Order No.:
 40F463
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 930822106
Available: 125 pcs. Leadtime: 2 Weeks **
Total Price: 10.04 € *
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2467 €
150 pcs.
7.8778 €
500 pcs.
7.4732 €
1.5 mm²
250 V
4 to 6.5 mm
16 A
2 pole
screw connection
16 A
straight
plug
PCB mounting
gray
250 V