09200100301 | Harting
Bulkhead housing, size 10A, die-cast aluminum, longitudinal bow locking, IP65, 09200100301
Bulkhead mounted housing, 09200100301, HARTING
Bulkhead mounted housing with single locking lever, material: aluminium die-cast, powder-coated.
Version | bulkhead housing | |
Shell size | 10A | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |