09300160306 | Harting

Bulkhead housing, size 16B, die-cast aluminum, longitudinal bow locking, IP65, 09300160306

Order No.: 42F572
EAN: 4099889745948
MPN:
09300160306
09 30 016 0306
Series: Han B
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
21.5509 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.5509 €

Bulkhead mounted housing, 09300160306, HARTING

Bulkhead mounted housing with thermo-plastic cover, single locking lever,material: aluminium die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Accessory
Variations
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)