86109-AA | Kontakt-Chemie

Kontakt-Chemie surface cleaner, spray can, 200 ml, 86109-AA

Order No.: 12L4058
EAN: 5412386861093
MPN:
86109-AA
SURFACE 95 200ML SPRAY
Kontakt-Chemie
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Kontakt-Chemie degreaser agent, spray can, 200 ml, SURFACE 95
Order No.: 12L4197
Manufacturer: Kontakt-Chemie
per pc. 9.9960 € *
*incl. VAT plus shipping costs

Sprays Surface 95, type Kontakt Chemie 86109.

Removes fat, dirt, nicotine, finger prints, ink and ball-point pen ink blots and toner from all plastic and metal surfaces. This universal cleaner for all computer and office equipment does not contain water. Therefore, short-circuits and corrosion are avoided. The preservative additives compensate small scratches and signs of use. A special antistatic additive delays dust deposits and, thus, formation of contamination. The agent is compatible with most plastic materials and varnishes.

Type: 86109, Surface 95 spray, 200 ml

Technical specifications
Usage appliances and equipment in offices
Version surface cleaner
Container spray can
Contents 200 ml
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Replacement